Varactors Single 30 V Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBV2109LT1G

DigiKey Part Number
MMBV2109LT1GOS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMBV2109LT1G
Description
DIODE VARACTOR 30V SNGL SOT23-3
Customer Reference
Detailed Description
Varactors Single 30 V Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
MMBV2109LT1G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance @ Vr, F
36.3pF @ 4V, 1MHz
Capacitance Ratio
3.2
Capacitance Ratio Condition
C2/C30
Voltage - Peak Reverse (Max)
30 V
Diode Type
Single
Q @ Vr, F
200 @ 4V, 50MHz
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3 (TO-236)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.