MFR Recommended
MFR Recommended
Similar

PTH03050WAST | |
|---|---|
DigiKey Part Number | PTH03050WAST-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PTH03050WAST |
Description | DC DC CONVERTER 0.8-2.5V 6A |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 2.5V 6A 2.95V - 3.65V Input |
Datasheet | Datasheet |
EDA/CAD Models | PTH03050WAST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.95V | |
Voltage - Input (Max) | 3.65V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 6A | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 94% | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD Module | |
Size / Dimension | 0.87" L x 0.50" W x 0.36" H (22.1mm x 12.7mm x 9.1mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₱1,096.30120 | ₱274,075.30 |



