Non-Isolated PoL Module DC DC Converter 1 Output 0.55 ~ 1.8V 6A 2.95V - 3.65V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTH03050YAS

DigiKey Part Number
296-20383-ND
Manufacturer
Manufacturer Product Number
PTH03050YAS
Description
DC DC CONVERTER 0.55-1.8V
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.55 ~ 1.8V 6A 2.95V - 3.65V Input
Datasheet
 Datasheet
EDA/CAD Models
PTH03050YAS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Last Time Buy
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
2.95V
Voltage - Input (Max)
3.65V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
6A
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
88%
Mounting Type
Surface Mount
Package / Case
6-SMD Module
Size / Dimension
0.87" L x 0.50" W x 0.36" H (22.1mm x 12.7mm x 9.1mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 56
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Last Time Buy Date: 10/31/2026
All prices are in PHP
Tray
QuantityUnit PriceExt Price
1₱1,319.63000₱1,319.63
5₱1,270.55800₱6,352.79
10₱1,249.89500₱12,498.95
25₱1,223.15720₱30,578.93
56₱1,200.04946₱67,202.77
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

644In Stock
Ships from Rochester Electronics, LLC