Non-Isolated PoL Module DC DC Converter 1 Output 3 ~ 5.25V 40A 8V - 14V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTH08T255WAZT

DigiKey Part Number
PTH08T255WAZT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PTH08T255WAZT
Description
DC DC CONVERTER 3-5.25V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 3 ~ 5.25V 40A 8V - 14V Input
Datasheet
 Datasheet
EDA/CAD Models
PTH08T255WAZT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
8V
Voltage - Input (Max)
14V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
40A
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
95%
Mounting Type
Surface Mount
Package / Case
22-SMD Module
Size / Dimension
1.52" L x 1.02" W x 0.40" H (38.6mm x 25.9mm x 10.2mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
200₱4,901.31335₱980,262.67
Manufacturers Standard Package