Isolated Module DC DC Converter 1 Output 5V 20A 36V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTQA420050N2AS

DigiKey Part Number
296-24196-ND
Manufacturer
Manufacturer Product Number
PTQA420050N2AS
Description
DC DC CONVERTER 5V 100W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 20A 36V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
PTQA420050N2AS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Not For New Designs
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
36V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
20A
Power (Watts)
100 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, OVP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
92.5%
Mounting Type
Surface Mount
Package / Case
8-SMD Module, 1/4 Brick
Size / Dimension
2.22" L x 1.45" W x 0.50" H (56.4mm x 36.8mm x 12.7mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Marketplace Stock: 44 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in PHP
Tray
QuantityUnit PriceExt Price
9₱7,667.98889₱69,011.90
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

44In Stock
Ships from Rochester Electronics, LLC