
PTQA420050P2AD | |
|---|---|
DigiKey Part Number | 296-21542-ND |
Manufacturer | |
Manufacturer Product Number | PTQA420050P2AD |
Description | DC DC CONVERTER 5V 100W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 20A 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | PTQA420050P2AD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 20A | |
Power (Watts) | 100 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 92.5% | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module, 1/4 Brick | |
Size / Dimension | 2.22" L x 1.45" W x 0.47" H (56.4mm x 36.8mm x 12.0mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱8,076.17000 | ₱8,076.17 |
| 9 | ₱7,667.98889 | ₱69,011.90 |
| 18 | ₱7,543.19833 | ₱135,777.57 |
| 27 | ₱7,471.03259 | ₱201,717.88 |
| 54 | ₱7,349.20889 | ₱396,857.28 |

