MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SN74LVC244APWRG4 | |
|---|---|
DigiKey Part Number | 296-35953-2-ND - Tape & Reel (TR) 296-35953-1-ND - Cut Tape (CT) 296-35953-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC244APWRG4 |
Description | IC BUFF NON-INVERT 3.6V 20-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC244APWRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱48.24000 | ₱48.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱22.69957 | ₱45,399.14 |
| 4,000 | ₱22.08918 | ₱88,356.72 |
| 6,000 | ₱21.78339 | ₱130,700.34 |
| 10,000 | ₱21.44479 | ₱214,447.90 |
| 14,000 | ₱21.24672 | ₱297,454.08 |
| 20,000 | ₱21.05640 | ₱421,128.00 |








