
RC4558PS | |
|---|---|
DigiKey Part Number | 2156-RC4558PS-ND |
Manufacturer | |
Manufacturer Product Number | RC4558PS |
Description | IC OPAMP GP 2 CIRCUIT 8SO |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Single-Ended 8-SO |
Datasheet | Datasheet |
Category | Current - Supply 2.5mA (x2 Channels) |
Mfr | Current - Output / Channel 10 mA |
Packaging Bulk | Voltage - Supply Span (Min) 10 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 2 | Grade Automotive |
Output Type Single-Ended | Qualification AEC-Q100 |
Slew Rate 1.7V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 3 MHz | Package / Case 8-SOIC (0.209", 5.30mm Width) |
Current - Input Bias 150 nA | Supplier Device Package 8-SO |
Voltage - Input Offset 500 µV |
| Bulk: | 3621 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,394 | ₱13.10100 | ₱18,262.79 |


