
REF2025AIDDCT | |
|---|---|
DigiKey Part Number | 296-37989-2-ND - Tape & Reel (TR) 296-37989-1-ND - Cut Tape (CT) 296-37989-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF2025AIDDCT |
Description | IC VREF SERIES 0.05% SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 1.24V, 2.5V V ±0.05% 20 mA SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | REF2025AIDDCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.24V, 2.5V | |
Current - Output | 20 mA | |
Tolerance | ±0.05% | |
Temperature Coefficient | 8ppm/°C | |
Noise - 0.1Hz to 10Hz | 12ppmp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 2.52V ~ 5.5V | |
Current - Supply | 460µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱263.81000 | ₱263.81 |
| 10 | ₱200.14800 | ₱2,001.48 |
| 25 | ₱184.20000 | ₱4,605.00 |
| 100 | ₱166.71020 | ₱16,671.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₱158.36964 | ₱39,592.41 |
| 500 | ₱153.34244 | ₱76,671.22 |
| 750 | ₱150.82348 | ₱113,117.61 |
| 1,250 | ₱148.03368 | ₱185,042.10 |
| 1,750 | ₱146.40350 | ₱256,206.12 |
| 2,500 | ₱144.83537 | ₱362,088.43 |







