
REF3333AIDCKR | |
|---|---|
DigiKey Part Number | 296-REF3333AIDCKRTR-ND - Tape & Reel (TR) 296-REF3333AIDCKRCT-ND - Cut Tape (CT) 296-REF3333AIDCKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF3333AIDCKR |
Description | IC VREF SERIES 0.15% SC70-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3.3V V ±0.15% 5 mA SC-70-3 |
Datasheet | Datasheet |
EDA/CAD Models | REF3333AIDCKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3.3V | |
Current - Output | 5 mA | |
Tolerance | ±0.15% | |
Temperature Coefficient | 30ppm/°C | |
Noise - 0.1Hz to 10Hz | 92µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 3.5V ~ 5.5V | |
Current - Supply | 8.5µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱100.64000 | ₱100.64 |
| 10 | ₱73.66300 | ₱736.63 |
| 25 | ₱66.98200 | ₱1,674.55 |
| 100 | ₱59.60360 | ₱5,960.36 |
| 250 | ₱56.08180 | ₱14,020.45 |
| 500 | ₱53.96182 | ₱26,980.91 |
| 1,000 | ₱52.21523 | ₱52,215.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱50.05833 | ₱150,174.99 |
| 6,000 | ₱49.00280 | ₱294,016.80 |
| 9,000 | ₱48.47436 | ₱436,269.24 |









