
REF6133IDGKR | |
|---|---|
DigiKey Part Number | 296-44737-2-ND - Tape & Reel (TR) 296-44737-1-ND - Cut Tape (CT) 296-44737-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF6133IDGKR |
Description | IC VREF SERIES 0.05% 8VSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3.3V V ±0.05% 4 mA 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | REF6133IDGKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3.3V | |
Current - Output | 4 mA | |
Tolerance | ±0.05% | |
Temperature Coefficient | 8ppm/°C | |
Noise - 0.1Hz to 10Hz | 3µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 3.55V ~ 5.5V | |
Current - Supply | 1.1mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱318.59000 | ₱318.59 |
| 10 | ₱243.08300 | ₱2,430.83 |
| 25 | ₱224.28920 | ₱5,607.23 |
| 100 | ₱203.60740 | ₱20,360.74 |
| 250 | ₱193.74948 | ₱48,437.37 |
| 500 | ₱187.80760 | ₱93,903.80 |
| 1,000 | ₱182.91854 | ₱182,918.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱177.75651 | ₱444,391.27 |

