



REG1117FA-5.0/500 | |
|---|---|
DigiKey Part Number | 296-REG1117FA-5.0/500TR-ND - Tape & Reel (TR) 296-REG1117FA-5.0/500CT-ND - Cut Tape (CT) 296-REG1117FA-5.0/500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REG1117FA-5.0/500 |
Description | IC REG LINEAR 5V 1A TO263 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-263 (DDPAK-3) |
Datasheet | Datasheet |
EDA/CAD Models | REG1117FA-5.0/500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.55V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 62dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | |
Supplier Device Package | TO-263 (DDPAK-3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱168.11204 | ₱84,056.02 |
| 1,000 | ₱163.64816 | ₱163,648.16 |
| 1,500 | ₱161.41186 | ₱242,117.79 |
| 2,500 | ₱158.93562 | ₱397,339.05 |
| 3,500 | ₱157.48780 | ₱551,207.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱287.03000 | ₱287.03 |
| 10 | ₱218.54900 | ₱2,185.49 |
| 25 | ₱201.39800 | ₱5,034.95 |
| 100 | ₱182.53270 | ₱18,253.27 |
| 250 | ₱173.53584 | ₱43,383.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱222.72000 | ₱222.72 |
| 10 | ₱167.93100 | ₱1,679.31 |
| 25 | ₱154.23440 | ₱3,855.86 |
| 100 | ₱139.19220 | ₱13,919.22 |

