
REG711EA-2.5/2K5 | |
|---|---|
DigiKey Part Number | 296-REG711EA-2.5/2K5TR-ND - Tape & Reel (TR) 296-REG711EA-2.5/2K5CT-ND - Cut Tape (CT) 296-REG711EA-2.5/2K5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REG711EA-2.5/2K5 |
Description | IC REG CHG PUMP 2.5V 50MA 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive Fixed 2.5V 1 Output 50mA 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | REG711EA-2.5/2K5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱84.56000 | ₱84.56 |
| 10 | ₱61.57500 | ₱615.75 |
| 25 | ₱55.81040 | ₱1,395.26 |
| 100 | ₱49.50990 | ₱4,950.99 |
| 250 | ₱46.50140 | ₱11,625.35 |
| 500 | ₱44.68752 | ₱22,343.76 |
| 1,000 | ₱43.19400 | ₱43,194.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱41.61759 | ₱104,043.98 |
| 5,000 | ₱40.66741 | ₱203,337.05 |
| 7,500 | ₱40.19165 | ₱301,437.38 |
| 12,500 | ₱39.66449 | ₱495,806.12 |

