RF430CL330HTPWRQ1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 5,633
Unit Price: ₱80.39000
Datasheet
RFID Transponder IC 13.56MHz ISO 14443 I2C, SPI 2V ~ 3.6V 14-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RF430CL330HTPWRQ1

DigiKey Part Number
296-43270-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RF430CL330HTPWRQ1
Description
IC RFID TRANSP 13.56MHZ 14TSSOP
Customer Reference
Detailed Description
RFID Transponder IC 13.56MHz ISO 14443 I2C, SPI 2V ~ 3.6V 14-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
RF430CL330HTPWRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
RFID Transponder
Frequency
13.56MHz
Standards
ISO 14443
Interface
I2C, SPI
Voltage - Supply
2V ~ 3.6V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes