
RI-UHF-00001-01 | |
|---|---|
DigiKey Part Number | RI-UHF-00001-01-ND |
Manufacturer | |
Manufacturer Product Number | RI-UHF-00001-01 |
Description | RFID TAG R/W 860-960MHZ INLAY |
Customer Reference | |
Detailed Description | RFID Tag Read/Write Memory 860MHz ~ 960MHz Inlay |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Style | Inlay | |
Technology | - | |
Frequency | 860MHz ~ 960MHz | |
Memory Type | Read/Write | |
Writable Memory | - | |
Standards | - | |
Operating Temperature | - | |
Size / Dimension | 3.539" L x 1.000" W (89.90mm x 25.40mm) | |
Base Product Number |

