
SM72482MAE-4/NOPB | |
|---|---|
DigiKey Part Number | 296-SM72482MAE-4/NOPBTR-ND - Tape & Reel (TR) 296-SM72482MAE-4/NOPBCT-ND - Cut Tape (CT) 296-SM72482MAE-4/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM72482MAE-4/NOPB |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting, Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SM72482MAE-4/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 3.5V ~ 14V | |
Logic Voltage - VIL, VIH | 0.8V, 2.2V | |
Current - Peak Output (Source, Sink) | 3A, 5A | |
Input Type | Inverting, Non-Inverting | |
Rise / Fall Time (Typ) | 14ns, 12ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₱103.15964 | ₱25,789.91 |
| 500 | ₱99.63548 | ₱49,817.74 |
| 750 | ₱97.87161 | ₱73,403.71 |
| 1,250 | ₱95.91647 | ₱119,895.59 |
| 1,750 | ₱94.77366 | ₱165,853.90 |
| 2,500 | ₱93.67477 | ₱234,186.92 |
| 6,250 | ₱91.30816 | ₱570,676.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱160.19000 | ₱160.19 |
| 10 | ₱119.21900 | ₱1,192.19 |
| 25 | ₱109.02400 | ₱2,725.60 |
| 100 | ₱97.84070 | ₱9,784.07 |

