Low-Side Gate Driver IC Inverting, Non-Inverting 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM72482MAX-4/NOPB

DigiKey Part Number
296-45284-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SM72482MAX-4/NOPB
Description
IC GATE DRVR LOW-SIDE 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Low-Side Gate Driver IC Inverting, Non-Inverting 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SM72482MAX-4/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Low-Side
Channel Type
Independent
Number of Drivers
2
Gate Type
MOSFET (N-Channel)
Voltage - Supply
3.5V ~ 14V
Logic Voltage - VIL, VIH
0.8V, 2.2V
Current - Peak Output (Source, Sink)
3A, 5A
Input Type
Inverting, Non-Inverting
Rise / Fall Time (Typ)
14ns, 12ns
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 13,294 View Now
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₱78.38757₱195,968.92
5,000₱76.79246₱383,962.30
7,500₱75.99398₱569,954.85
Manufacturers Standard Package

Other Suppliers on DigiKey

13,294In Stock
Ships from Rochester Electronics, LLC