Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SM72485MME/NOPB | |
|---|---|
DigiKey Part Number | 296-41486-2-ND - Tape & Reel (TR) 296-41486-1-ND - Cut Tape (CT) 296-41486-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM72485MME/NOPB |
Description | IC REG BUCK ADJ 150MA 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 2.5V 1 Output 150mA 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SM72485MME/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 6V | |
Voltage - Input (Max) | 95V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 85V | |
Current - Output | ||
Frequency - Switching | 50kHz ~ 1.1MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱231.65000 | ₱231.65 |
| 10 | ₱174.72000 | ₱1,747.20 |
| 25 | ₱160.59440 | ₱4,014.86 |
| 100 | ₱145.01620 | ₱14,501.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₱137.59148 | ₱34,397.87 |
| 500 | ₱133.11808 | ₱66,559.04 |
| 750 | ₱130.87661 | ₱98,157.46 |
| 1,250 | ₱128.39361 | ₱160,492.01 |
| 1,750 | ₱126.94189 | ₱222,148.31 |
| 2,500 | ₱125.54617 | ₱313,865.42 |



