4/0 Driver LVDS 48-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65LVDS84AQDGGR

DigiKey Part Number
296-9747-2-ND - Tape & Reel (TR)
296-9747-1-ND - Cut Tape (CT)
296-9747-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN65LVDS84AQDGGR
Description
IC TRANSCEIVER 4/0 48TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4/0 Driver LVDS 48-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN65LVDS84AQDGGR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Driver
Protocol
LVDS
Number of Drivers/Receivers
4/0
Duplex
-
Data Rate
-
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
48-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,392
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱389.46000₱389.46
10₱299.65600₱2,996.56
25₱277.19320₱6,929.83
100₱252.44440₱25,244.44
250₱240.65584₱60,163.96
500₱233.54796₱116,773.98
1,000₱227.69836₱227,698.36
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱222.88434₱445,768.68
Manufacturers Standard Package

Other Suppliers on DigiKey

18,740In Stock
Ships from Rochester Electronics, LLC