
SN65HVD3086EDR | |
|---|---|
DigiKey Part Number | 296-SN65HVD3086EDRTR-ND - Tape & Reel (TR) 296-SN65HVD3086EDRCT-ND - Cut Tape (CT) 296-SN65HVD3086EDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65HVD3086EDR |
Description | IC TRANSCEIVER FULL 1/1 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD3086EDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 30 mV | |
Data Rate | 20Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱106.59000 | ₱106.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱61.75359 | ₱154,383.98 |
| 5,000 | ₱60.44099 | ₱302,204.95 |
| 7,500 | ₱59.78391 | ₱448,379.33 |










