200Mbps Deserializer 3 Input 10 Output 32-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65LVDS152DAR

DigiKey Part Number
SN65LVDS152DAR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN65LVDS152DAR
Description
IC RECEIVER-DESERIALIZER 32TSSOP
Customer Reference
Detailed Description
200Mbps Deserializer 3 Input 10 Output 32-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN65LVDS152DAR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
Function
Deserializer
Data Rate
200Mbps
Input Type
LVDS
Output Type
LVDS
Number of Inputs
3
Number of Outputs
10
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
32-TSSOP (0.240", 6.10mm Width)
Supplier Device Package
32-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Marketplace Stock: 12,000 View Now
Last Time Buy Date: 6/12/2026
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱367.27076₱734,541.52
Manufacturers Standard Package

Other Suppliers on DigiKey

12,000In Stock
Ships from Rochester Electronics, LLC