1.755Gbps Deserializer 3 Input 24 Output 80-NFBGA (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65LVDS302ZXHR

DigiKey Part Number
296-SN65LVDS302ZXHRTR-ND - Tape & Reel (TR)
296-SN65LVDS302ZXHRCT-ND - Cut Tape (CT)
296-SN65LVDS302ZXHRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN65LVDS302ZXHR
Description
PROGRAMMABLE 27-BIT DISPLAY SERI
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.755Gbps Deserializer 3 Input 24 Output 80-NFBGA (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Deserializer
Data Rate
1.755Gbps
Input Type
CMOS, LVDS
Output Type
CMOS
Number of Inputs
3
Number of Outputs
24
Voltage - Supply
1.65V ~ 1.95V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
80-VFBGA
Supplier Device Package
80-NFBGA (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,668
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱177.46000₱177.46
10₱132.85600₱1,328.56
25₱121.64880₱3,041.22
100₱109.36950₱10,936.95
250₱103.50504₱25,876.26
500₱99.97254₱49,986.27
1,000₱97.06412₱97,064.12
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₱93.99420₱234,985.50
5,000₱92.14386₱460,719.30
Manufacturers Standard Package