
SN7404DR | |
|---|---|
DigiKey Part Number | 296-38210-2-ND - Tape & Reel (TR) 296-38210-1-ND - Cut Tape (CT) 296-38210-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN7404DR |
Description | IC INVERTER 6CH 1-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN7404DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Output High, Low | 400µA, 16mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 22ns @ 5V, 15pF | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱143.52000 | ₱143.52 |
| 10 | ₱106.65400 | ₱1,066.54 |
| 25 | ₱97.42400 | ₱2,435.60 |
| 100 | ₱87.25860 | ₱8,725.86 |
| 250 | ₱82.63872 | ₱20,659.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱74.53754 | ₱186,343.85 |
| 5,000 | ₱73.00675 | ₱365,033.75 |
| 7,500 | ₱72.23979 | ₱541,798.43 |

