SN74AC564PWR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 143
Unit Price: ₱126.25000
Datasheet

Similar


onsemi
In Stock: 60
Unit Price: ₱31.56000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 0
Unit Price: ₱21.67627
Datasheet

Similar


onsemi
In Stock: 2,295
Unit Price: ₱38.11000
Datasheet

Similar


onsemi
In Stock: 1,100
Unit Price: ₱38.71000
Datasheet
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AC564PWR

DigiKey Part Number
296-28649-2-ND - Tape & Reel (TR)
296-28649-1-ND - Cut Tape (CT)
296-28649-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AC564PWR
Description
IC FF D-TYPE SGL 8-BIT 20-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SN74AC564PWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Standard
Type
D-Type
Output Type
Tri-State, Inverted
Number of Elements
1
Number of Bits per Element
8
Clock Frequency
95 MHz
Max Propagation Delay @ V, Max CL
10.5ns @ 5V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
24mA, 24mA
Voltage - Supply
2V ~ 6V
Current - Quiescent (Iq)
4 µA
Input Capacitance
4.5 pF
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-TSSOP
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱92.90000₱92.90
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱53.30112₱106,602.24
4,000₱52.07037₱208,281.48
6,000₱51.45418₱308,725.08
10,000₱50.77108₱507,710.80
Manufacturers Standard Package