
SN74ABT16541ADL | |
|---|---|
DigiKey Part Number | 296-1032-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74ABT16541ADL |
Description | IC BUFF NON-INVERT 5.5V 48-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABT16541ADL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 48-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱132.20000 | ₱132.20 |
| 10 | ₱97.84100 | ₱978.41 |
| 25 | ₱89.27720 | ₱2,231.93 |
| 100 | ₱79.83270 | ₱7,983.27 |
| 250 | ₱75.33552 | ₱18,833.88 |
| 500 | ₱72.62122 | ₱36,310.61 |
| 1,000 | ₱70.38870 | ₱70,388.70 |
| 2,500 | ₱68.03087 | ₱170,077.17 |
| 5,000 | ₱66.61025 | ₱333,051.25 |

