
SN74ABT16541ADLR | |
|---|---|
DigiKey Part Number | 296-1032-2-ND - Tape & Reel (TR) 296-1032-1-ND - Cut Tape (CT) 296-1032-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ABT16541ADLR |
Description | IC BUFF NON-INVERT 5.5V 48-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABT16541ADLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 48-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱100.64000 | ₱100.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱59.86681 | ₱59,866.81 |
| 2,000 | ₱58.25807 | ₱116,516.14 |
| 3,000 | ₱57.45265 | ₱172,357.95 |
| 5,000 | ₱56.56023 | ₱282,801.15 |
| 7,000 | ₱56.03868 | ₱392,270.76 |
| 10,000 | ₱55.53710 | ₱555,371.00 |

