
SN74ABT244AMDBREP | |
|---|---|
DigiKey Part Number | 296-22245-2-ND - Tape & Reel (TR) 296-22245-1-ND - Cut Tape (CT) 296-22245-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ABT244AMDBREP |
Description | IC BUFF NON-INVERT 5.5V 20-SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABT244AMDBREP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 48mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱212.00000 | ₱212.00 |
| 10 | ₱159.59400 | ₱1,595.94 |
| 25 | ₱146.49320 | ₱3,662.33 |
| 100 | ₱132.09980 | ₱13,209.98 |
| 250 | ₱127.73712 | ₱31,934.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱114.88446 | ₱229,768.92 |
| 4,000 | ₱112.57675 | ₱450,307.00 |

