
SN74ABT541BNSR | |
|---|---|
DigiKey Part Number | 296-28836-2-ND - Tape & Reel (TR) 296-28836-1-ND - Cut Tape (CT) 296-28836-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ABT541BNSR |
Description | IC BUFFER NON-INVERT 5.5V 20-SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABT541BNSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱85.16000 | ₱85.16 |
| 10 | ₱62.11100 | ₱621.11 |
| 25 | ₱56.33440 | ₱1,408.36 |
| 100 | ₱49.98030 | ₱4,998.03 |
| 250 | ₱46.94684 | ₱11,736.71 |
| 500 | ₱45.92020 | ₱22,960.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱42.37370 | ₱84,747.40 |
| 4,000 | ₱41.35435 | ₱165,417.40 |
| 6,000 | ₱40.84346 | ₱245,060.76 |
| 10,000 | ₱40.27771 | ₱402,777.10 |
| 14,000 | ₱39.94729 | ₱559,262.06 |







