SN74ABT646NT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 6,000
Unit Price: ₱200.62128
Datasheet
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 24-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ABT646NT

DigiKey Part Number
296-4057-5-ND
Manufacturer
Manufacturer Product Number
SN74ABT646NT
Description
IC TXRX NON-INVERT 5.5V 24-PDIP
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 24-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SN74ABT646NT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Transceiver, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 64mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
24-DIP (0.300", 7.62mm)
Supplier Device Package
24-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 13,455 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

13,455In Stock
Ships from Rochester Electronics, LLC