
SN74ABT646PWR | |
|---|---|
DigiKey Part Number | 296-4058-2-ND - Tape & Reel (TR) 296-4058-1-ND - Cut Tape (CT) 296-4058-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ABT646PWR |
Description | IC TXRX NON-INVERT 5.5V 24-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABT646PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱99.45000 | ₱99.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱50.20810 | ₱100,416.20 |
| 4,000 | ₱49.03615 | ₱196,144.60 |
| 6,000 | ₱48.44919 | ₱290,695.14 |
| 10,000 | ₱47.79888 | ₱477,988.80 |

