
SN74ABT827PWR | |
|---|---|
DigiKey Part Number | 296-4097-2-ND - Tape & Reel (TR) 296-4097-1-ND - Cut Tape (CT) 296-4097-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ABT827PWR |
Description | IC BUFF NON-INVERT 5.5V 24-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 10 Bit per Element 3-State Output 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABT827PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 10 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱120.29000 | ₱120.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱70.73409 | ₱141,468.18 |
| 4,000 | ₱69.18177 | ₱276,727.08 |
| 6,000 | ₱68.40459 | ₱410,427.54 |

