
SN74ABT8646DL | |
|---|---|
DigiKey Part Number | 296-4112-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74ABT8646DL |
Description | IC SCAN TEST DEVICE 8BIT 28BSSOP |
Customer Reference | |
Detailed Description | Scan Test Device with Bus Transceiver and Registers IC 28-BSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABT8646DL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Logic Type | Scan Test Device with Bus Transceiver and Registers | |
Supply Voltage | 4.5V ~ 5.5V | |
Number of Bits | 8 | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 28-BSSOP | |
Base Product Number |


