
SN74ABTH16244DLR | |
|---|---|
DigiKey Part Number | 296-4123-2-ND - Tape & Reel (TR) 296-4123-1-ND - Cut Tape (CT) 296-4123-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ABTH16244DLR |
Description | IC BUFF NON-INVERT 5.5V 48-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABTH16244DLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 48-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱108.98000 | ₱108.98 |
| 10 | ₱80.15400 | ₱801.54 |
| 25 | ₱72.91320 | ₱1,822.83 |
| 100 | ₱64.98690 | ₱6,498.69 |
| 250 | ₱61.20312 | ₱15,300.78 |
| 500 | ₱58.91996 | ₱29,459.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱57.04235 | ₱57,042.35 |
| 2,000 | ₱55.49643 | ₱110,992.86 |
| 3,000 | ₱54.72228 | ₱164,166.84 |
| 5,000 | ₱53.86452 | ₱269,322.60 |
| 7,000 | ₱53.36361 | ₱373,545.27 |
| 10,000 | ₱52.88123 | ₱528,812.30 |

