Buffer, Non-Inverting 6 Element 1 Bit per Element Open Drain Output 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AC07PWR

DigiKey Part Number
296-SN74AC07PWRTR-ND - Tape & Reel (TR)
296-SN74AC07PWRCT-ND - Cut Tape (CT)
296-SN74AC07PWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AC07PWR
Description
IC BUFF 1.5V/6V 14-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 6 Element 1 Bit per Element Open Drain Output 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Open Drain
Manufacturer
Texas Instruments
Current - Output High, Low
-, 24mA
Series
Voltage - Supply
1.5V ~ 6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Number of Elements
6
Supplier Device Package
14-TSSOP
Number of Bits per Element
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74AC07PWRQ1Texas Instruments2,880296-SN74AC07PWRQ1CT-ND₱27.63000Parametric Equivalent
In-Stock: 2,820
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱23.94000₱23.94
10₱16.69800₱166.98
25₱14.85640₱371.41
100₱12.84890₱1,284.89
250₱11.88756₱2,971.89
500₱11.30804₱5,654.02
1,000₱10.83104₱10,831.04
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱10.24149₱30,724.47
6,000₱9.95316₱59,718.96
9,000₱9.80876₱88,278.84
15,000₱9.64875₱144,731.25
21,000₱9.55524₱200,660.04
30,000₱9.46527₱283,958.10
Manufacturers Standard Package