
SN74AC534DBR | |
|---|---|
DigiKey Part Number | 296-4329-2-ND - Tape & Reel (TR) 296-4329-1-ND - Cut Tape (CT) 296-4329-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AC534DBR |
Description | IC FF D-TYPE SINGLE 8BIT 20SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SSOP (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AC534DBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Tri-State, Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 150 MHz | |
Max Propagation Delay @ V, Max CL | 10.5ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Iq) | 4 µA | |
Input Capacitance | 4.5 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-SSOP | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱59.55000 | ₱59.55 |
| 10 | ₱42.87600 | ₱428.76 |
| 25 | ₱38.68360 | ₱967.09 |
| 100 | ₱34.08050 | ₱3,408.05 |
| 250 | ₱31.88544 | ₱7,971.36 |
| 500 | ₱30.56226 | ₱15,281.13 |
| 1,000 | ₱29.47308 | ₱29,473.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱28.57686 | ₱57,153.72 |
| 4,000 | ₱27.83903 | ₱111,356.12 |
| 6,000 | ₱27.46952 | ₱164,817.12 |
| 10,000 | ₱27.06029 | ₱270,602.90 |
| 14,000 | ₱26.82098 | ₱375,493.72 |
| 20,000 | ₱26.59089 | ₱531,817.80 |

