NAND Gate IC 4 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ACT00PWRQ1

DigiKey Part Number
296-SN74ACT00PWRQ1TR-ND - Tape & Reel (TR)
296-SN74ACT00PWRQ1CT-ND - Cut Tape (CT)
296-SN74ACT00PWRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74ACT00PWRQ1
Description
AUTOMOTIVE, 4-CH, 2-INPUT, 4.5V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
NAND Gate IC 4 Channel 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
24mA, 24mA
Mfr
Input Logic Level - Low
0.8V
Series
Input Logic Level - High
2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
9ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Logic Type
Grade
Automotive
Number of Circuits
4
Qualification
AEC-Q100
Number of Inputs
2
Mounting Type
Surface Mount
Voltage - Supply
4.5V ~ 5.5V
Supplier Device Package
14-TSSOP
Current - Quiescent (Max)
2 µA
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74ACT00DTR2Gonsemi945MC74ACT00DTR2GOSCT-ND₱21.44000Parametric Equivalent
In-Stock: 2,972
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱35.73000₱35.73
10₱25.36800₱253.68
25₱22.74800₱568.70
100₱19.83610₱1,983.61
250₱18.45336₱4,613.34
500₱17.61728₱8,808.64
1,000₱17.22007₱17,220.07
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱16.07949₱48,238.47
6,000₱15.66364₱93,981.84
9,000₱15.45528₱139,097.52
15,000₱15.22455₱228,368.25
21,000₱15.08974₱316,884.54
30,000₱14.96007₱448,802.10
Manufacturers Standard Package