Inverter IC 6 Channel Schmitt Trigger Input, Open Drain 14-WQFN (3x2.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ACT16BQAR

DigiKey Part Number
296-SN74ACT16BQARTR-ND - Tape & Reel (TR)
296-SN74ACT16BQARCT-ND - Cut Tape (CT)
296-SN74ACT16BQARDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74ACT16BQAR
Description
4.5V TO 5.5V INVERTER WITH SCHMI
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel Schmitt Trigger Input, Open Drain 14-WQFN (3x2.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
6
Number of Inputs
6
Features
Schmitt Trigger Input, Open Drain
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
-, 24mA
Input Logic Level - Low
1.18V ~ 1.28V
Input Logic Level - High
1.9V ~ 2.1V
Max Propagation Delay @ V, Max CL
-
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
14-WQFN (3x2.5)
Package / Case
14-WFQFN Exposed Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,930
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱38.71000₱38.71
10₱27.33300₱273.33
25₱24.51080₱612.77
100₱21.40820₱2,140.82
250₱19.93256₱4,983.14
500₱19.04052₱9,520.26
1,000₱18.67786₱18,677.86
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱17.39912₱52,197.36
6,000₱16.95547₱101,732.82
9,000₱16.73329₱150,599.61
15,000₱16.48705₱247,305.75
21,000₱16.34313₱343,205.73
30,000₱16.20481₱486,144.30
Manufacturers Standard Package