
TL431BQLPRE3 | |
|---|---|
DigiKey Part Number | 296-TL431BQLPRE3TR-ND - Tape & Reel (TR) 296-TL431BQLPRE3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TL431BQLPRE3 |
Description | IC VREF SHUNT ADJ 0.5% TO92-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±0.5% 100 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL431BQLPRE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 700 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱17.87000 | ₱17.87 |
| 10 | ₱12.32700 | ₱123.27 |
| 25 | ₱10.93320 | ₱273.33 |
| 100 | ₱9.40290 | ₱940.29 |
| 250 | ₱8.67048 | ₱2,167.62 |
| 500 | ₱8.22862 | ₱4,114.31 |
| 1,000 | ₱7.86536 | ₱7,865.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱7.56613 | ₱15,132.26 |
| 4,000 | ₱7.32004 | ₱29,280.16 |
| 6,000 | ₱7.19662 | ₱43,179.72 |

