Similar

SN74AHC04QWBQARQ1 | |
|---|---|
DigiKey Part Number | 296-SN74AHC04QWBQARQ1TR-ND - Tape & Reel (TR) 296-SN74AHC04QWBQARQ1CT-ND - Cut Tape (CT) 296-SN74AHC04QWBQARQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC04QWBQARQ1 |
Description | IC INVERTER 6CH 6-INP 14WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-WQFN (3x2.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 6 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 1.65V | |
Input Logic Level - High | 1.5V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | 14-WQFN (3x2.5) | |
Package / Case | 14-WFDFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱25.01000 | ₱25.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱13.26556 | ₱39,796.68 |
| 6,000 | ₱12.91054 | ₱77,463.24 |
| 9,000 | ₱12.73278 | ₱114,595.02 |
| 15,000 | ₱12.53579 | ₱188,036.85 |
| 21,000 | ₱12.42068 | ₱260,834.28 |
| 30,000 | ₱12.31002 | ₱369,300.60 |


