
SN74AHC1G04QDCKRQ1 | |
|---|---|
DigiKey Part Number | 296-17248-2-ND - Tape & Reel (TR) 296-17248-1-ND - Cut Tape (CT) 296-17248-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC1G04QDCKRQ1 |
Description | IC INVERTER 1CH 1-INP SC70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC1G04QDCKRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 1.65V | |
Input Logic Level - High | 1.5V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-5 | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱16.08000 | ₱16.08 |
| 10 | ₱10.89800 | ₱108.98 |
| 25 | ₱9.62320 | ₱240.58 |
| 100 | ₱8.25360 | ₱825.36 |
| 250 | ₱7.59620 | ₱1,899.05 |
| 500 | ₱7.20198 | ₱3,600.99 |
| 1,000 | ₱6.87683 | ₱6,876.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱6.47547 | ₱19,426.41 |
| 6,000 | ₱6.27905 | ₱37,674.30 |
| 9,000 | ₱6.18063 | ₱55,625.67 |
| 15,000 | ₱6.07164 | ₱91,074.60 |
| 21,000 | ₱6.00789 | ₱126,165.69 |
| 30,000 | ₱5.94662 | ₱178,398.60 |
| 75,000 | ₱5.81472 | ₱436,104.00 |

