AND Gate IC 1 Channel SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHC1G08QDBVRQ1

DigiKey Part Number
296-23875-2-ND - Tape & Reel (TR)
296-23875-1-ND - Cut Tape (CT)
296-23875-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHC1G08QDBVRQ1
Description
IC GATE AND 1CH 2-INP SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
AND Gate IC 1 Channel SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
SN74AHC1G08QDBVRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.5V ~ 1.65V
Input Logic Level - High
1.5V ~ 3.85V
Max Propagation Delay @ V, Max CL
7.9ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-5
Package / Case
SC-74A, SOT-753
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27,640
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱14.29000₱14.29
10₱9.94500₱99.45
25₱8.81360₱220.34
100₱7.53900₱753.90
250₱6.93164₱1,732.91
500₱6.56598₱3,282.99
1,000₱6.26526₱6,265.26
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱5.89406₱17,682.18
6,000₱5.71224₱34,273.44
9,000₱5.62126₱50,591.34
15,000₱5.52044₱82,806.60
21,000₱5.46147₱114,690.87
30,000₱5.40482₱162,144.60
75,000₱5.28276₱396,207.00
Manufacturers Standard Package