MFR Recommended
Direct
Similar
Similar

SN74AHC1G14DBVTG4 | |
|---|---|
DigiKey Part Number | 296-51553-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74AHC1G14DBVTG4 |
Description | IC INVERTER 1CH 1-INP SOT23-5 |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Schmitt Trigger SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC1G14DBVTG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.9V ~ 1.65V | |
Input Logic Level - High | 2.2V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 10.6ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱24.80436 | ₱24,804.36 |
| 1,250 | ₱24.53746 | ₱30,671.83 |
| 1,750 | ₱24.16539 | ₱42,289.43 |
| 2,500 | ₱23.80738 | ₱59,518.45 |
| 6,250 | ₱23.03670 | ₱143,979.38 |
| 12,500 | ₱22.57240 | ₱282,155.00 |
| 25,000 | ₱22.19019 | ₱554,754.75 |




