SN74AHC240DGVR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 23,137
Unit Price: ₱44.66000
Datasheet

Similar


onsemi
In Stock: 7,066
Unit Price: ₱46.45000
Datasheet
Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-TVSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHC240DGVR

DigiKey Part Number
296-12858-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74AHC240DGVR
Description
IC BUFFER INVERT 5.5V 20-TVSOP
Customer Reference
Detailed Description
Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-TVSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74AHC240DGVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Buffer, Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
8mA, 8mA
Voltage - Supply
2V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-TFSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TVSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 14,000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

14,000In Stock
Ships from Rochester Electronics, LLC