


SN74AHC240DWR | |
|---|---|
DigiKey Part Number | 296-4580-2-ND - Tape & Reel (TR) 296-4580-1-ND - Cut Tape (CT) 296-4580-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC240DWR |
Description | IC BUFFER INVERTING 5.5V 20-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC240DWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱44.66000 | ₱44.66 |
| 10 | ₱31.91900 | ₱319.19 |
| 25 | ₱28.67920 | ₱716.98 |
| 100 | ₱25.11820 | ₱2,511.82 |
| 250 | ₱23.42460 | ₱5,856.15 |
| 500 | ₱22.40390 | ₱11,201.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱20.87079 | ₱41,741.58 |
| 4,000 | ₱20.30119 | ₱81,204.76 |
| 6,000 | ₱20.01595 | ₱120,095.70 |
| 10,000 | ₱19.69991 | ₱196,999.10 |
| 14,000 | ₱19.51526 | ₱273,213.64 |
| 20,000 | ₱19.33755 | ₱386,751.00 |

