
SN74AHC240NS | |
|---|---|
DigiKey Part Number | 2156-SN74AHC240NS-ND |
Manufacturer | |
Manufacturer Product Number | SN74AHC240NS |
Description | IC BUFFER INVERTING 5.5V 20-SO |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC240NS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SO | |
Base Product Number |
| Bulk: | 8600 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 954 | ₱18.46050 | ₱17,611.32 |

