
SN74AHC240PW | |
|---|---|
DigiKey Part Number | 296-SN74AHC240PW-ND |
Manufacturer | |
Manufacturer Product Number | SN74AHC240PW |
Description | IC BUFFER INVERT 5.5V 20-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC240PW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Buffer, Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱65.51000 | ₱65.51 |
| 10 | ₱47.28300 | ₱472.83 |
| 70 | ₱38.80957 | ₱2,716.67 |
| 140 | ₱36.75514 | ₱5,145.72 |
| 280 | ₱35.05793 | ₱9,816.22 |
| 560 | ₱33.66170 | ₱18,850.55 |
| 1,050 | ₱32.61071 | ₱34,241.25 |

