
SN74AHC240PWR | |
|---|---|
DigiKey Part Number | 296-4582-2-ND - Tape & Reel (TR) 296-4582-1-ND - Cut Tape (CT) 296-4582-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC240PWR |
Description | IC BUFFER INVERT 5.5V 20-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC240PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱38.11000 | ₱38.11 |
| 10 | ₱26.97600 | ₱269.76 |
| 25 | ₱24.17720 | ₱604.43 |
| 100 | ₱21.11640 | ₱2,111.64 |
| 250 | ₱19.65388 | ₱4,913.47 |
| 500 | ₱18.77374 | ₱9,386.87 |
| 1,000 | ₱18.40452 | ₱18,404.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱17.45113 | ₱34,902.26 |
| 4,000 | ₱16.95954 | ₱67,838.16 |
| 6,000 | ₱16.71350 | ₱100,281.00 |
| 10,000 | ₱16.44080 | ₱164,408.00 |
| 14,000 | ₱16.28140 | ₱227,939.60 |
| 20,000 | ₱16.12802 | ₱322,560.40 |

