
SN74AHCT540DBR | |
|---|---|
DigiKey Part Number | 296-4747-2-ND - Tape & Reel (TR) 296-4747-1-ND - Cut Tape (CT) 296-4747-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT540DBR |
Description | IC BUFFER INVERTING 5.5V 20-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT540DBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱32.16000 | ₱32.16 |
| 10 | ₱22.45000 | ₱224.50 |
| 25 | ₱20.08040 | ₱502.01 |
| 100 | ₱17.46600 | ₱1,746.60 |
| 250 | ₱16.22380 | ₱4,055.95 |
| 500 | ₱15.47466 | ₱7,737.33 |
| 1,000 | ₱15.03340 | ₱15,033.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱13.33920 | ₱26,678.40 |
| 4,000 | ₱12.94543 | ₱51,781.72 |
| 6,000 | ₱12.74827 | ₱76,489.62 |
| 10,000 | ₱12.52974 | ₱125,297.40 |
| 14,000 | ₱12.40210 | ₱173,629.40 |
| 20,000 | ₱12.27927 | ₱245,585.40 |

