
SN74AHCT540DGVR | |
|---|---|
DigiKey Part Number | 296-4748-2-ND - Tape & Reel (TR) 296-4748-1-ND - Cut Tape (CT) 296-4748-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT540DGVR |
Description | IC BUFFER INVERT 5.5V 20-TVSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT540DGVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TVSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱38.71000 | ₱38.71 |
| 10 | ₱27.57200 | ₱275.72 |
| 25 | ₱24.72520 | ₱618.13 |
| 100 | ₱21.60470 | ₱2,160.47 |
| 250 | ₱20.11600 | ₱5,029.00 |
| 500 | ₱19.21798 | ₱9,608.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱17.86887 | ₱35,737.74 |
| 4,000 | ₱17.36776 | ₱69,471.04 |
| 6,000 | ₱17.11685 | ₱102,701.10 |
| 10,000 | ₱16.83872 | ₱168,387.20 |
| 14,000 | ₱16.67625 | ₱233,467.50 |
| 20,000 | ₱16.51994 | ₱330,398.80 |

