
SN74ALVC10D | |
|---|---|
DigiKey Part Number | 296-SN74ALVC10D-ND |
Manufacturer | |
Manufacturer Product Number | SN74ALVC10D |
Description | IC GATE NAND 3CH 3-INP 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 3 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALVC10D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 1.65V ~ 3.6V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 3ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱58.36000 | ₱58.36 |
| 10 | ₱41.92300 | ₱419.23 |
| 50 | ₱35.34880 | ₱1,767.44 |
| 100 | ₱33.31230 | ₱3,331.23 |
| 250 | ₱31.16132 | ₱7,790.33 |
| 500 | ₱29.86314 | ₱14,931.57 |
| 1,000 | ₱28.79540 | ₱28,795.40 |
| 2,500 | ₱27.66764 | ₱69,169.10 |
| 5,000 | ₱26.98794 | ₱134,939.70 |

